| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-556-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-556-208 |
307-024-556-208
| Heilind Number: | EDA307-024-556-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-556-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed to streamline your electronic assembly processes. Boasting a vibrant Green color, this connector ensures easy identification and organization. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of Copper Alloy contacts, it offers reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 24 positions for versatile connection options. Its straight mount orientation facilitates seamless installation, while an extended operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Ideal for high-speed data transmission and power distribution applications, this Card Edge Connector is a must-have for your electronic projects.

