| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-556-212 |
307-024-556-212
| Heilind Number: | EDA307-024-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-556-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any setting. Featuring two rows of copper alloy contacts, it offers a total of 24 positions with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105 °C guarantees suitability for diverse applications. Trust in this connector to deliver efficient power transmission, with an amperage rating of 5A. Elevate your electronic designs with this essential component.

