| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-556-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-556-268 |
307-024-556-268
| Heilind Number: | EDA307-024-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-556-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, engineered for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector boasts a robust design, with a housing crafted from UL 94V-0 Thermoplastic Polyester for optimal performance and durability. With two rows of copper alloy contacts, it ensures reliable power transmission, rated for up to 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, ideal for various applications. Offering 24 positions, it facilitates complex circuitry with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential component.

