| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-558-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-558-102 |
307-024-558-102
| Heilind Number: | EDA307-024-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-558-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant Green color, it adds a touch of visual appeal to your setup. With a current rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single-row design, with 24 positions and a pitch of .156 inches, offers efficient signal routing. Made of Copper Alloy, the contacts provide secure and low-resistance connections. Mountable in a Right Angle orientation, it facilitates easy PCB assembly. Operating smoothly in a wide temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your system's connectivity with this high-quality Card Edge Connector.

