| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-558-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-558-103 |
307-024-558-103
| Heilind Number: | EDA307-024-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-558-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and high performance. This essential green connector boasts a 5 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring a single row configuration with 24 positions, it ensures efficient data transfer in a variety of electronic applications. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and reliability in any environment. Upgrade your connectivity solutions with this essential component.

