| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-558-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-558-178 |
307-024-558-178
| Heilind Number: | EDA307-024-558-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-558-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a single row of 24 positions with a .156-inch pitch, ensuring reliable and efficient performance. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only guarantees durability but also adds a pop of color to your setup. Engineered for versatility, this connector features a right-angle mount orientation, making it ideal for various applications. Crafted with precision, the contact material is Copper Alloy, offering optimal conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it meets the highest standards of performance and durability. Upgrade your connectivity with this essential component.

