| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-558-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-558-203 |
307-024-558-203
| Heilind Number: | EDA307-024-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-558-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance. With a maximum current rating of 5 A and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in demanding applications. Featuring two rows of copper alloy contacts spaced at .156 inches, with a total of 24 positions, it ensures efficient signal transmission. Designed for right-angle mounting, it offers versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your electronic projects with this high-quality connector that meets your connectivity needs effortlessly.

