| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-558-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-558-207 |
307-024-558-207
| Heilind Number: | EDA307-024-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-558-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this component features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a dual-row configuration and 24 positions, it offers ample connectivity options for your PCB layout. Crafted from high-quality Copper Alloy, the contacts guarantee low resistance and optimal signal transmission. The right-angle mount orientation facilitates easy installation and maintenance, while the green color coding allows for quick identification. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, providing a secure and efficient connection solution for your electronic designs. Elevate your connectivity standards with this essential component.

