| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-559-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-559-212 |
307-024-559-212
| Heilind Number: | EDA307-024-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-559-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a dual-row configuration and a total of 24 positions, it provides ample room for multiple connections. The contact material is made of reliable Copper Alloy, ensuring efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its right-angle mount orientation and .156-inch pitch offer versatility in installation, while the .2-inch row spacing allows for easy access. Perfect for applications in industries like telecommunications, computing, and more, this Card Edge Connector guarantees secure and stable connectivity for your devices. Upgrade your projects with this essential component and experience enhanced performance.

