| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-024-560-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-024-560-202 |
307-024-560-202
| Heilind Number: | EDA307-024-560-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-024-560-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity on your circuit board with this Card Edge Connector. Designed for precision and reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of high-quality Copper Alloy contacts, it ensures optimal signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 24 positions, offering ample room for secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Perfect for a wide range of applications, this connector is a crucial component in any PCB setup.

