| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-401-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-401-102 |
307-025-401-102
| Heilind Number: | EDA307-025-401-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-401-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 25 positions, offering reliable contact for your circuit boards. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures longevity and efficiency in your electronic systems. The green color not only adds a vibrant touch but also aids in easy identification during installation. With a low pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for diverse industrial applications. Trust in our connector for secure and efficient board-to-board connections.

