| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-405-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-405-101 |
307-025-405-101
| Heilind Number: | EDA307-025-405-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-405-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronics projects with our Card Edge Connector, a crucial component for seamless PCB connections. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the green color adds a touch of visual appeal. With a single row layout and a pitch of .156 inches, it's perfect for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for a wide range of applications. Upgrade your setup with this essential connector and experience seamless connectivity like never before.

