| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-405-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-405-104 |
307-025-405-104
| Heilind Number: | EDA307-025-405-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-405-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for precision and durability, this connector features a single row with 25 positions, ensuring reliable connectivity in your electronic projects. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees optimal performance even in demanding environments. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the green color adds a touch of visual distinction. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is both efficient and versatile. Whether you're a DIY enthusiast or a professional in the field, our Card Edge Connector is a must-have for your PCB assembly needs. Trust in its quality and functionality to streamline your electronic connections with ease.

