| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-425-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-425-103 |
307-025-425-103
| Heilind Number: | EDA307-025-425-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-425-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component boasts a durable construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row design and 25 positions, it offers seamless integration for your circuitry. The .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial applications. Trust in our green-colored connector to deliver 5A of power with a straight mount orientation, making it a versatile and efficient choice for your projects. Elevate your connectivity solutions with this high-quality component.

