| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-425-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-425-107 |
307-025-425-107
| Heilind Number: | EDA307-025-425-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-425-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a single row layout with 25 positions, perfect for streamlined PCB setups. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and visual appeal. With copper alloy contacts and a pitch of .156 inches, it guarantees reliable signal transmission in any application. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

