| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-427-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-427-178 |
307-025-427-178
| Heilind Number: | EDA307-025-427-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-427-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it stands out for easy identification. Designed for optimal performance, it boasts a 5 A amperage rating and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and copper alloy contact material, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 25 positions for seamless integration. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees stability in various environments. Upgrade your device connectivity with this essential component.

