| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-431-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-431-104 |
307-025-431-104
| Heilind Number: | EDA307-025-431-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-431-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision, this connector ensures reliable contact between your circuit boards, facilitating smooth data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in demanding environments. Featuring 25 positions and a pitch of .156 inches, it offers ample connectivity options for your applications. The copper alloy contacts provide efficient power transmission, with an amperage rating of 5A. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures versatility in various settings. Trust in our Card Edge Connector for robust and efficient board-to-board connections.

