| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-445-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-445-103 |
307-025-445-103
| Heilind Number: | EDA307-025-445-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-445-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 25 positions, ensuring efficient data transmission. Crafted from a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in diverse operating conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal integrity. The connector's straight mount orientation offers easy installation on your board, while its green color adds a touch of visual distinction. Capable of handling up to 5A of current and operating within a wide temperature range from -40 to 105°C, it's the perfect choice for demanding applications in various industries. Elevate your connectivity solutions with this essential component.

