| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-445-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-445-104 |
307-025-445-104
| Heilind Number: | EDA307-025-445-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-445-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Crafted with precision and durability in mind, this essential component features a vibrant green color for easy identification. Perfect for high-demand applications, it boasts a 5A amperage rating and is constructed from UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in challenging environments. With a single row design and copper alloy contact material, it offers seamless integration for your PCB setup. The .156-inch pitch and .2-inch row spacing, along with 25 positions, provide ample connectivity options. Install with ease thanks to the straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Find it in our extensive range of PCB connectors for superior board-to-board connectivity.

