| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-445-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-445-158 |
307-025-445-158
| Heilind Number: | EDA307-025-445-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-445-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance with a current rating of 5A. Featuring a single row design with 25 positions spaced at .156 inches, it guarantees precise alignment for seamless data transmission. The contact material, Copper Alloy, guarantees optimal conductivity while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments, making it a versatile choice for your connectivity needs. Upgrade your system with this high-quality connector for efficient and durable performance.

