| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-445-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-445-168 |
307-025-445-168
| Heilind Number: | EDA307-025-445-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-445-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row layout with 25 positions and a .156-inch pitch for optimal performance. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission at an amperage of 5A. The vibrant green color not only provides easy identification but also adds a touch of visual appeal to your assembly. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and stability in various environments. Trust in its robust construction and precision engineering for seamless board-to-board connections in your electronic projects. Elevate your designs with this essential component, revolutionizing the way you connect and communicate.

