| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-447-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-447-103 |
307-025-447-103
| Heilind Number: | EDA307-025-447-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-447-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 25 positions, ensuring efficient communication between circuit boards. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance, even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation simplifies installation, while its 5A amperage capacity accommodates high-power applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Upgrade your systems with this essential component, offering both quality and functionality.

