| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-447-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-447-112 |
307-025-447-112
| Heilind Number: | EDA307-025-447-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-447-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on circuit boards, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with a 5A amperage rating. Featuring a single row layout with 25 positions and a .156-inch pitch, it offers precise alignment for optimal performance. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Upgrade your PCB connections with this essential component.

