| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-453-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-453-101 |
307-025-453-101
| Heilind Number: | EDA307-025-453-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-453-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a single row layout with 25 positions, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 5 A. The vibrant green color not only adds a touch of style but also aids in easy identification. With a pitch of .156 inches and a row spacing of .2 inches, it offers optimal space utilization on your PCB. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your systems with this essential component for secure and efficient connectivity.

