| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-453-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-453-102 |
307-025-453-102
| Heilind Number: | EDA307-025-453-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-453-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer and power delivery in electronic devices. Designed for efficiency and durability, this connector features a single row with 25 positions, ensuring optimal connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in harsh operating conditions. With a pitch of .156 inches and a row spacing of .2 inches, it offers precision in PCB assembly. Its Right Angle mount orientation adds versatility to installation, while its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for superior performance and seamless integration in your electronic designs.

