| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-453-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-453-103 |
307-025-453-103
| Heilind Number: | EDA307-025-453-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-453-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector offers a pop of brightness while ensuring reliable performance. With a current rating of 5 A, it is suitable for various power and signal transmission applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 25 positions allows for efficient PCB connections. Made of robust Copper Alloy, the contacts ensure excellent conductivity. With a pitch of .156 in and row spacing of .2 in, precise placement is effortless. The right-angle mount orientation offers flexibility in installation. Operating in a wide temperature range from -40 to 105 °C, it is ideal for diverse environmental conditions. Elevate your electronics assembly with this high-quality Card Edge Connector.

