| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-453-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-453-158 |
307-025-453-158
| Heilind Number: | EDA307-025-453-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-453-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interconnection. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both reliability and safety in your electronic assemblies. With a pitch of .156 inches and a single row design accommodating 25 positions, it offers precise and efficient connectivity. Crafted with copper alloy contacts, it guarantees optimal signal transmission with a current rating of 5A. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it perfect for various industrial applications. Elevate your PCB designs with this high-performance connector, meeting the demands of modern electronics.

