| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-454-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-454-104 |
307-025-454-104
| Heilind Number: | EDA307-025-454-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-454-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for seamless integration, it features a single row layout with 25 positions, offering reliable contact points for optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures durability and safety. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is guaranteed. The copper alloy contact material enables efficient power transmission, supporting an amperage of 5A. Perfect for board-to-board PCB connections, this connector boasts a right-angle mount orientation for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for various applications in the electronics industry. Elevate your connectivity standards with this essential component.

