| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-458-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-458-103 |
307-025-458-103
| Heilind Number: | EDA307-025-458-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-458-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance the connectivity of your devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a single row layout and 25 positions, it offers ample space for secure connections. The copper alloy contacts ensure reliable performance, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Its right angle mount orientation and .156-inch pitch make it easy to install on PCBs. Trust in the quality of this connector for efficient and long-lasting connections. Elevate your connectivity experience today.

