| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-458-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-458-107 |
307-025-458-107
| Heilind Number: | EDA307-025-458-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-458-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. This essential component, featuring a vibrant green color, ensures seamless power delivery with an amperage rating of 5 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and reliability in operation. With a single row configuration and 25 positions, it offers ample connectivity options. The contact material, made from Copper Alloy, ensures efficient signal transmission. Designed for easy integration, it boasts a right-angle mount orientation. Operating effortlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications in electronics and beyond. Elevate your PCB connections with this essential component.

