| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-458-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-458-108 |
307-025-458-108
| Heilind Number: | EDA307-025-458-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-458-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a single row layout and a pitch of .156 inches, it offers precise alignment for optimal signal transfer. The 25 copper alloy contacts ensure secure and stable connections, supporting an amperage of 5A. Suitable for right-angle mounting, it fits seamlessly into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is engineered to perform in various environments, making it an essential choice for your electronic projects. Explore our range of connectors for more options to suit your specific needs.

