| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-459-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-459-101 |
307-025-459-101
| Heilind Number: | EDA307-025-459-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-459-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable green housing made of UL 94V-0 Thermoplastic Polyester ensures reliability in various applications. With a single row configuration and a total of 25 positions, it offers efficient board-to-board connectivity. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Engineered for versatility, this connector features a right-angle mount orientation, making it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in challenging environments. Elevate your connectivity solutions with this essential component.

