| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-459-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-459-103 |
307-025-459-103
| Heilind Number: | EDA307-025-459-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-459-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it ensures seamless integration for your electronic devices. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees a safe and reliable connection. With a pitch of .156 inches and 25 positions, it offers ample space for your PCB needs. Crafted with copper alloy contacts, it provides excellent conductivity. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a perfect choice for demanding environments. Upgrade your setup with this essential component.

