| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-501-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-501-108 |
307-025-501-108
| Heilind Number: | EDA307-025-501-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-501-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual interest but also ensures easy identification. With an amperage rating of 5 A, it guarantees reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers robust housing for secure installations. The single-row design with 25 positions allows for efficient data transfer. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch and row spacing of .156 in and .2 in respectively, it offers precise alignment on PCBs. Suitable for straight mounting, it accommodates various configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.

