| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-505-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-505-102 |
307-025-505-102
| Heilind Number: | EDA307-025-505-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-505-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB layout with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row of 25 positions with a .156-inch pitch, ensuring reliable signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robustness in various operating environments, from -40 to 105°C. Crafted with precision, the Copper Alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, this connector is a must-have for any electronics project. Elevate your PCB connectivity with this essential component.

