| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-527-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-527-104 |
307-025-527-104
| Heilind Number: | EDA307-025-527-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-527-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our durable Card Edge Connector. Boasting a vibrant green hue, this connector is not only visually striking but also efficient, with a high amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. Featuring a single row design with 25 positions, it offers seamless connection for your circuit boards. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is designed for versatility and durability. Upgrade your connectivity with this essential component for your electronic projects.

