| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-531-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-531-103 |
307-025-531-103
| Heilind Number: | EDA307-025-531-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-531-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Card Edge Connector. Featuring a sleek green design, this connector ensures seamless communication with a current rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row and 25 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material and .156-inch pitch deliver reliable signal transmission. Designed for straight mounting orientation, it's ideal for various applications. Operating in a wide temperature range of -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.

