| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-541-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-541-104 |
307-025-541-104
| Heilind Number: | EDA307-025-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-541-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for seamless integration, this connector boasts a single row configuration with 25 positions, ensuring reliable contact for your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. The contact material, Copper Alloy, offers optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient signal transfer. With a 5A amperage and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connectivity game today.

