| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-541-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-541-168 |
307-025-541-168
| Heilind Number: | EDA307-025-541-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-541-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Crafted with precision from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, this connector ensures reliable performance even in demanding environments. The vibrant Green color not only adds a visual pop but also aids in easy identification during installation. With a single row design and a pitch of .156 inches, it offers seamless alignment for up to 25 positions. Whether you're a professional in the field or a DIY enthusiast, this connector, with its straight mount orientation, is a must-have for your project. Operating flawlessly within a wide temperature range of -40 to 105 degrees Celsius, it guarantees optimal functionality in diverse applications. Upgrade your connectivity solutions today with this essential component from our range of PCB connectors.

