| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-545-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-545-103 |
307-025-545-103
| Heilind Number: | EDA307-025-545-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-545-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this innovative connector features a vibrant Green color and a single row configuration, ideal for streamlined installations. Boasting a durable housing crafted from UL 94V-0 Thermoplastic Polyester and high-performance Copper Alloy contacts, it ensures reliable power delivery with a maximum amperage of 5 A. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for up to 25 positions. Its straight mount orientation facilitates easy assembly, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Upgrade your PCB connectivity with this essential component.

