| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-545-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-545-112 |
307-025-545-112
| Heilind Number: | EDA307-025-545-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-545-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance for various applications. Designed for seamless board-to-board connections, this connector features a single row with 25 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and stable contact, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. The green housing color adds a touch of aesthetics to your setup. Suitable for straight mounting orientation, it's easy to install and use. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your electronic projects. Trust in our high-quality connector for seamless connectivity solutions.

