| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-547-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-547-158 |
307-025-547-158
| Heilind Number: | EDA307-025-547-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-547-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a cutting-edge solution designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures both durability and safety in operation. With a single row layout and a total of 25 positions, it offers ample connectivity options for your applications. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your connectivity with this reliable and high-performance component.

