| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-547-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-547-168 |
307-025-547-168
| Heilind Number: | EDA307-025-547-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-547-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for precision and durability, this connector features 25 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliable performance, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Crafted with precision, the copper alloy contact material ensures optimal conductivity. Whether for industrial or commercial applications, this connector is a versatile solution. Its straight mount orientation and green color make it easy to identify and install. Operating within a temperature range of -40 to 105°C, it is suitable for a wide range of environments. Trust in this high-quality connector for your PCB assembly needs. Elevate your connectivity standards with this essential component.

