| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-553-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-553-102 |
307-025-553-102
| Heilind Number: | EDA307-025-553-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-553-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. This essential component, designed for seamless integration, features a single row configuration with 25 positions and a right angle mount orientation for efficient assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission with a maximum amperage of 5 A. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance in various environments. Its vibrant green color not only adds a visual pop but also signifies compliance with industry standards. Trust in this connector for robust and secure board-to-board connections in your electronic applications.

