| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-553-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-553-158 |
307-025-553-158
| Heilind Number: | EDA307-025-553-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-553-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector offers a visually appealing touch to your assembly. With an amperage rating of 5 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability and safety. Its single-row design with 25 positions allows for efficient signal transmission. Constructed with copper alloy contacts, it guarantees high conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mount orientation, it optimizes space utilization on your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for a variety of applications. Elevate your interconnection solution with this essential component.

