| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-554-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-554-103 |
307-025-554-103
| Heilind Number: | EDA307-025-554-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-554-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features 25 positions in a single row, ensuring efficient data transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety in operation. The contact material, crafted from high-quality Copper Alloy, offers superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The Right Angle mount orientation adds versatility to installation, while an operating temperature range of -40 to 105 °C ensures reliable functionality in diverse environments. Upgrade your connectivity infrastructure with this essential component.

