| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-554-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-554-104 |
307-025-554-104
| Heilind Number: | EDA307-025-554-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-554-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a variety of applications. With a single row design and 25 positions, it offers ample connectivity options. The copper alloy contact material guarantees secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its right-angle mount orientation adds versatility, making it a perfect choice for your board-to-board PCB connections. Upgrade your setup with this essential component for seamless and efficient data transfer.

