| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-554-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-554-107 |
307-025-554-107
| Heilind Number: | EDA307-025-554-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-554-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a single row with 25 positions, allowing for reliable data transfer in electronic systems. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees safe and efficient operation, even in demanding environments. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. With a robust housing and a mount orientation of Right Angle, this connector is built to withstand the rigors of industrial use. Operating within a wide temperature range of -40 to 105°C, it offers versatility and reliability in various applications. Elevate your connectivity solutions with this essential component.

