| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-557-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-557-101 |
307-025-557-101
| Heilind Number: | EDA307-025-557-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-557-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 25 positions, offering optimal space efficiency. Crafted with precision, the contact material is Copper Alloy, ensuring reliable and durable performance. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and secure connections. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB assembly with this essential component, delivering both quality and efficiency.

