| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-025-557-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-025-557-108 |
307-025-557-108
| Heilind Number: | EDA307-025-557-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-025-557-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant green color, this connector not only stands out visually but also offers high performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable power and signal transmission. With a single row design and a pitch of .156 inches, it perfectly fits into your circuit board setup. Boasting 25 positions and a current rating of 5A, it's ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this connector, with its right-angle mount orientation, guarantees easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand harsh environments. Upgrade your connectivity solutions with this essential component.

